Eaton 12SDLSJ50 technical specifications.
| Current Rating | 50A |
| Fuse Size | 292 X 50.8mm |
| Max Power Dissipation | 59W |
| Max Voltage Rating (AC) | 12kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 12SDLSJ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.