Eaton 12TDLEJ31.5 technical specifications.
| Current Rating | 31.5A |
| Diameter | 51mm |
| Length | 11.5inch |
| Max Voltage Rating (AC) | 12kV |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating | 12kV |
| Voltage Rating (AC) | 12kV |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 12TDLEJ31.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.