Eaton 12TDLSJ63 technical specifications.
| Current Rating | 63A |
| Fuse Size | N/A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TDLSJ |
| Termination | Standard |
| Voltage Rating (AC) | 12kV |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 12TDLSJ63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.