Eaton 15-1048-3 technical specifications.
| Inside Diameter | 9.91mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 16.26mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 15-1048-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.