Eaton 15.5CAV5E technical specifications.
| Current Rating | 5A |
| Length | 12.87inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 15.5kV |
| Weight | 2.44lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 15.5CAV5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.