Eaton 15087 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Fuse Size | Telpower® 70 |
| Illumination Type | Illuminated |
| Material | Tin |
| Mount | Panel, PCB, Holder |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Series | Telpower® 70 |
| Termination | PC Pin |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.