Eaton 15100-602 technical specifications.
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 6.35lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15100-602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.