Eaton 15600-06-11 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Holder |
| Number of Poles | 6 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15600-06-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.