Eaton 15600-06-20 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 15600 |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15600-06-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.