Eaton 15600-08-21 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | ATO, ATC |
| Mount | Panel |
| Number of Circuits | 8 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ATC® 15600 |
| Termination | Quick Connect |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15600-08-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.