Eaton 15600-18-10 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 18 |
| Number of Poles | 18 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 15600 |
| Termination | Quick Connect |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15600-18-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
