Eaton 15800-R-200 technical specifications.
| Current Rating | 70A |
| Number of Poles | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | Telepower® 15800 |
| Termination | Screw |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 7.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 15800-R-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.