Eaton 15800-R-202 technical specifications.
| Current Rating | 70A |
| Package Quantity | 40 |
| Packaging | Bulk |
| Voltage Rating | 60V |
| Weight | 1.00813oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 15800-R-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.