Eaton 15ASL160C-1US technical specifications.
| Current Rating | 160A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating (AC) | 15kV |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 15ASL160C-1US to view detailed technical specifications.
No datasheet is available for this part.