Eaton 15CIF21 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 15A |
| Diameter | 13.8mm |
| Fuse Size | 35.5 X 13.8mm |
| Length | 1.398inch |
| Max Power Dissipation | 2.4W |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 2.4W |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5.2oz |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15CIF21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.