Eaton 15CIH07 technical specifications.
| Approvals | CSA, CE |
| Current | 15A |
| Current Rating | 15A |
| Diameter | 24mm |
| Length | 2.244inch |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | CIH |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15CIH07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
