Eaton 15CJ technical specifications.
| Approvals | CSA |
| Current | 15A |
| Current Rating | 15A |
| Length | 2.244inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.