Eaton 15CLPT-5E technical specifications.
| Current, Rating | 5 A |
| Dimensions | 40.6 Dia. x 447 L mm |
| Primary Type | Cartridge |
| Termination | Cartridge |
| Type | Indicating |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15CLPT-5E to view detailed technical specifications.
No datasheet is available for this part.