Eaton 16-3557 technical specifications.
| Inside Diameter | 11.96mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 15.06mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16-3557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.