Eaton 160012E technical specifications.
| Actuator Type | Rocker |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160012E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
