Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles Medical
Eaton 1600HA21E technical specifications.
| Actuator Color | Orange |
| Contact Material | Copper |
| Contact Plating | Silver |
| Illumination Color | Orange |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1600HA21E to view detailed technical specifications.
No datasheet is available for this part.