Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles Medical
Eaton 1600HM21E technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 22@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 1600HM21E to view detailed technical specifications.
No datasheet is available for this part.