Eaton 160211E technical specifications.
| Current Rating | 16A |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160211E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.