Eaton 160M14-660 technical specifications.
| Mounting | Bolt |
| Number of Terminals | 2 |
| Product Length (mm) | 66 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Termination Style | Tap |
| Current Rating | 160A |
| Type | Limiter |
| Voltage Rating | 690V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton 160M14-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.