Eaton 160NH1G-B technical specifications.
| Current Rating | 160A |
| Height | 2.165inch |
| Length | 2.953inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| Weight | 13.404106oz |
| Width | 2.047inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160NH1G-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.