The Eaton 160NH2G-690 is a 160A electrical fuse holder with a voltage rating of 690V AC. It is available in a bulk packaging configuration with three units per package. The fuse holder has a height of 2.48 inches, a length of 5.906 inches, and a width of 2.008 inches, with a weight of 1.301 pounds. It meets the approval standards of VDE, IEC, OVE, and KEMA.
Eaton 160NH2G-690 technical specifications.
| Approvals | VDE, IEC, OVE, KEMA |
| Current | 160A |
| Current Rating | 160A |
| Height | 2.48inch |
| Length | 5.906inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | NH |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 1.301lb |
| Width | 2.008inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 160NH2G-690 to view detailed technical specifications.
No datasheet is available for this part.