Eaton 160NHG01BI-400 technical specifications.
| Current Rating | 160A |
| Height | 1.89inch |
| Length | 2.953inch |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating (AC) | 400V |
| Weight | 3.5E-05oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160NHG01BI-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.