Eaton 160NHG1B-690 technical specifications.
| Body Height | 53mm |
| Body Length | 75mm |
| Current Rating | 160A |
| Fuse Size | 1 |
| Height | 2.165inch |
| Length | 2.953inch |
| Max Voltage Rating (AC) | 690V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 1.763698oz |
| Width | 2.047inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160NHG1B-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.