Eaton 160NHM1B technical specifications.
| Current Rating | 160A |
| Max Voltage Rating (AC) | 500V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NHM |
| Voltage Rating (AC) | 500V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160NHM1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.