Eaton 160NHM1B-690 technical specifications.
| Height | 2.165inch |
| Length | 2.953inch |
| Mount | Holder |
| Packaging | Bulk |
| Type | Electrical |
| Width | 2.047inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 160NHM1B-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.