The Eaton 1621XR62E725 is a SPST rocker switch with a maximum current rating of 16 amps at 250VAC. It features a mechanical life of 50,000 cycles and a termination style of quick connect/solder lug. The switch is designed for panel mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C.
Eaton 1621XR62E725 technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 1621XR62E725 to view detailed technical specifications.
No datasheet is available for this part.