Eaton 16H07-660 technical specifications.
| Body Diameter | 22mm |
| Body Height | 52mm |
| Current Rating | 16A |
| Diameter | 22mm |
| Fuse Size | A2 |
| Length | 82.3mm |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 16H07-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.