Eaton 16NH00G-690 technical specifications.
| Approvals | VDE, IEC, OVE, KEMA |
| Current | 16A |
| Current Rating | 16A |
| Height | 1.969inch |
| Length | 3.091inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | NH |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 5.643834oz |
| Width | 1.181inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 16NH00G-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.