Electrical fuse with a 16A current rating and 500V AC / 250V DC voltage rating. Features silver-plated contacts and a 54mm x 21mm x 53mm fuse size. Designed for holder mounting with a maximum power dissipation of 2.3W. Approvals include VDE, and the product is RoHS compliant.
Eaton 16NHG000B technical specifications.
| Approvals | VDE |
| Body Height | 41mm |
| Body Length | 54mm |
| Contact Plating | Silver |
| Current | 16A |
| Current Rating | 16A |
| Fuse Current | 16A |
| Fuse Size | 54 X 21 X 53mm |
| Height | 1.693inch |
| Length | 3.091inch |
| Max Power Dissipation | 2.3W |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NH |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 4.8oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16NHG000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.