Eaton 16NHG000BI technical specifications.
| Current Rating | 16A |
| Type | NH |
| Voltage Rating | 500V |
| Termination Style | Screw |
| Number of Terminals | 2 |
| Typical Melting I2t | 234(Min)A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 16NHG000BI to view detailed technical specifications.
No datasheet is available for this part.