Eaton 17.5ABGNA3.15 technical specifications.
| Body Material | Ceramic |
| Current Rating | 3.15A |
| Diameter | 25.4mm |
| Length | 14.13inch |
| Mount | Holder |
| Package Quantity | 1 |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating | 17.5kV |
| Voltage Rating (AC) | 17.5kV |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 17.5ABGNA3.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.