Eaton 17.5CAV6 technical specifications.
| Current Rating | 6A |
| Length | 8.701inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 17.5kV |
| Weight | 2.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 17.5CAV6 to view detailed technical specifications.
No datasheet is available for this part.