Eaton 17.5SDLSJ10 technical specifications.
| Current Rating | 10A |
| Length | 11.496inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 17.5kV |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 17.5SDLSJ10 to view detailed technical specifications.
No datasheet is available for this part.