Eaton 17.5TDMEJ25 technical specifications.
| Current Rating | 25A |
| Length | 17.4inch |
| Max Voltage Rating (AC) | 17.5kV |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 17.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 17.5TDMEJ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.