Eaton 170H1013 technical specifications.
| Current Rating | 200A |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage | 660V |
| Voltage Rating | 1kV |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170H1013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.