Eaton 170H3027 technical specifications.
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Type | Electrical |
| Weight | 2.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170H3027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.