Eaton 170M1318 technical specifications.
| Approvals | CSA, CE, UR |
| Current | 125A |
| Current Rating | 125A |
| Depth | 21mm |
| Fuse Size | 54 X 21mm |
| Height | 1.575inch |
| Length | 54mm |
| Max Power Dissipation | 28W |
| Mount | Bolt, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 28W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 4.72oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
