Eaton 170M1365-D technical specifications.
| Approvals | CSA, CE, UR |
| Current | 63A |
| Current Rating | 63A |
| Height | 1.575inch |
| Length | 3.937inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| Weight | 4.72oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1365-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.