Eaton 170M1470 technical specifications.
| Current Rating | 200A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Blade |
| Type | Electrical |
| Weight | 4.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.