Eaton 170M1561 technical specifications.
| Current Rating | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170M |
| Voltage Rating (AC) | 690V |
| Weight | 4.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1561 to view detailed technical specifications.
No datasheet is available for this part.