This 32A fuse is designed for use in electrical applications and is approved to UR standards. It has a holder mount configuration and is packaged in bulk quantities. The fuse is rated for 690V AC and is compliant with RoHS regulations.
Eaton 170M1562 technical specifications.
| Approvals | UR |
| Current | 32A |
| Current Rating | 32A |
| Height | 2.047inch |
| Length | 3.11inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.