Eaton 170M1563 technical specifications.
| Approvals | UR |
| Current | 40A |
| Current Rating | 40A |
| Height | 2.047inch |
| Length | 3.11inch |
| Max Voltage Rating (AC) | 690V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
