
The Eaton 170M1564 is a 50A fuse with a voltage rating of 690V AC. It is designed for use in holder mount applications. The fuse has a height of 2.047 inches, a length of 3.11 inches, and a width of 1.89 inches. It is RoHS compliant and approved for use in UR applications.
Eaton 170M1564 technical specifications.
| Approvals | UR |
| Current | 50A |
| Current Rating | 50A |
| Height | 2.047inch |
| Length | 3.11inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
