The Eaton 170M1569 is a 160A electrical fuse holder with a voltage rating of 690V AC. It has a height of 2.047 inches, length of 3.11 inches, and width of 1.89 inches. The fuse holder is packaged in bulk and has a weight of 4.72 ounces. It is compliant with RoHS regulations and has unknown SVHC compliance status. The Eaton 170M1569 is used for circuit protection in general applications.
Eaton 170M1569 technical specifications.
| Approvals | UR |
| Current | 160A |
| Current Rating | 160A |
| Fuse Current | 160A |
| Height | 2.047inch |
| Length | 3.11inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 4.72oz |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.