Eaton 170M3018 technical specifications.
| Approvals | CSA, CE, UR |
| Current | 350A |
| Current Rating | 350A |
| Height | 2.283inch |
| Length | 4.094inch |
| Mount | Bolt |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 10.617463oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.